Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608900463 Hole Saw TCT Speed Multi Construction 51mm

Standard range
Order Code:  

61-1099

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608900463 Copy to clipboard EAN-13: 4059952536095
  • Quickly find another product in this range by Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £29.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch Speed Multi Construction holesaw 51mm, 2in., for use with a Power-change adaptor.


  • Drill hole diameter: 51mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580740
Diameter 51
Material TCT

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot