Christmas Opening Hours and Delivery Dates here

Bosch 2608900885 Expert C470 Sander Paper Grit 400 Velcro 10pieces Fast Durable

Order Code:

01-9860

Brand: Bosch MPN: 2608900885 EAN-13: 4059952542232
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 14/01/2026

Bosch offers the EXPERT C470 2608900885 sander paper, featuring a grit size of 400 for fine sanding tasks. This punched sanding paper measures 133 mm x 80 mm and comes in a pack of 10, suitable for detailed finishing work. Ideal for use with grinders and other sanding equipment, it ensures a smooth and precise surface finish.
Type Sander paper
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm
Grit 400

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot