Bosch 2609255528 Carbide Hammer Drill SDS-PLUS 14 x 210mm

Order Code:

61-0498

Brand: Bosch MPN: 2609255528 EAN-13: 3165140382144
  • Country of Origin:

Discontinued


These Carbide Hammer Drill Bits from Bosch have SDS-PLUS shanks.


  • Type: Hammer drill bit
  • Drill hole diameter: 14mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 150mm
  • Total length: 210mm
  • Manufacturer's part no.: 2609255528
Largest Diameter 210mm
No. of Bits 1
Smallest Diameter 14mm

Reviews


Be the first to submit a review

Trustpilot