Bosch 2609255633 Hole Saw Set 68 to 100x31mm 5-pieces & Arbor /Centre Drill

Order Code:

60-2909

Brand: Bosch MPN: 2609255633 EAN-13: 3165140385695
  • Country of Origin: Taiwan

Discontinued


This Bosch hole saw set is a cost effective solution boring a range of hole sizes in wood, and plastics.


  • Drill type: Hole saw set
  • Material suitability: Wood
  • Working length: 31mm
Type Set
Diameter 68 to 100mm
No. of Pieces 5

Reviews


Be the first to submit a review

Trustpilot