Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2609256818 Circular Saw Blade Standard 190x20/16x2.2mm 24 Teeth

Order Code:  

60-3345

 
Brand: Bosch MPN: 2609256818 EAN-13: 3165140391641
  • Country of Origin:

Discontinued


Bosch circular saw blade with tungsten carbide teeth DIY or light commercial use in hardwoods and softwoods.
  • Cutting width: 2.2mm
  • Inside diameter: 20mm
  • Number of teeth: 24
  • Diameter: 190mm

Supplied with a 20 to 16mm reducer ring.

Reviews


Be the first to submit a review

Trustpilot