Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2609256891 Circular Saw Blade TCT Special 190x20/16x2.5mm 54 Teeth

Order Code:  

60-3405

 
Brand: Bosch MPN: 2609256891 EAN-13: 3165140392372
  • Country of Origin:

Discontinued


A multi-purpose TCT saw blade from Bosch suitable soft and hard woods, non-ferrous metal profiles, plastics and laminates.
  • Cutting width: 2.5mm
  • Inside diameter: 20mm
  • Number of teeth: 54
  • Diameter: 190mm

Supplied with a 20 to 16mm reducer ring.

Reviews


Be the first to submit a review

Trustpilot