Bosch 2609256915 Carbide Drill Multi-purpose SDS-QUICK 7 x 100mm

Order Code:

60-8080

Brand: Bosch MPN: 2609256915 EAN-13: 3165140480819
  • Country of Origin: China

Discontinued


These Carbide Drill Bits from Bosch are suitable for all materials and have SDS-QUICK shanks.


  • Type: Multi-purpose drill bit
  • Drill hole diameter: 7mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Masonry/ metal/ PVC/ wood
  • Tool holder: SDS-Quick
  • Total length: 100mm
  • Manufacturer's part no.: 2609256915
Type SDS-QUICK
Diameter 7mm²
Length 100mm

Reviews


Be the first to submit a review

Trustpilot