Bosch 2609256918 Multi-purpose Drill Set SDS-QUICK 5 to 8mm 3-pcs

Standard range
Order Code:

60-8082

Brand: Bosch MPN: 2609256918 EAN-13: 3165140480840
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 17/02/2025

These Multi-purpose Drill Sets from Bosch have SDS-QUICK shanks.


  • Type: Multi-purpose drill bit set
  • Application: For Bosch UNEO
  • Drill hole diameter: 5/6/8mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Masonry/ metal/ PVC/ wood
  • SDS-Quick: Shaft with innovative wing construction
  • Tool holder: SDS-Quick
  • Length: 100 mm/ 120mm
  • Manufacturer's part no.: 2609256918
Type Multipurpose
Diameter 5mm²
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot