Bosch 601015400 LR 1 Professional Laser Receiver

Standard range
Order Code:

97-7470

Brand: Bosch MPN: 601015400
Qty Unit Price (Ex VAT)
1+ £166.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

Bosch LR 1 Professional Laser Receiver for indoor and outdoor use for ranges of up to 200m. Provides visual and audible alignment of the laser beam plane. Suitable for: GRL 300 HV, GRL 400 H Professional Rotation Lasers.

Supplied with: 1 x Bracket and 1 x 9V Block Battery.

Specifications:

Range: 0-200m.
Measuring Accuracy (Fine/Rough): &plasmin; 1mm / &plasmin; 3mm.
Dust and Splash Protection: IP65.
Power Supply: 1 x 9V 6LR61 Block (Supplied).
Weight: 250g.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot