Bosch 601068002 GOL 26 D Professional Optical Level Set

Standard range
Order Code:

97-7496

Brand: Bosch MPN: 601068002 EAN-13: 3165140744997
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

The Bosch GOL 26 D Professional Optical Level is the ideal levelling device for surveyors and other professionals. This powerful telescope offers 26x magnification. There is also a built-in target collimator and integrated circular vial. The extremely robust design makes it ideal for outdoor use. A self locking compensator protects the pendulum against damage and loss of calibration during transportation.

Supplied with:

1 x BT 160 Professional Building Tripod.
1 x GR 500 Professional Measuring Rod .
1 x Plumb Bob.
1 x Lens Cover.
1 x Adjusting Pin.
1 x Hex Key.
1 x Carrying Case.

Specifications:

Unit of Measure: 360 degrees.
Magnification: 26 x.
Accuracy: &plasmin; 1.6mm at 30m.
Working Range: 100m.
Dust and Splash Protection: IP54.
Operating Temperature: -10 – 50°C.
Storage Temperature: -20 – 70°C.
Tripod Thread: 5/8in.
Weight: 1.5kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot