Bosch 601068402 GOL 20 D Professional Optical Level Set

Standard range
Order Code:

97-7497

Brand: Bosch MPN: 601068402 EAN-13: 3165140744973
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

Bosch GOL 20 D Professional Optical Level with fast aperture for excellent staff reading. Robust and reliable, ideal for outdoor use due to its robust housing with dust and splash protection (IP54). A compensator lock protects the pendulum against damage and loss of calibration during transportation.

Supplied with:

1 x BT 160 Professional Building Tripod.
1 x GR 500 Professional Measuring Rod.
1 x Plumb Bob.
1 x Lens Cover.
1 x Adjusting Pin.
1 x Hex Key.
1 x Carrying Case.

Specifications:

Unit of Measure: 360 degrees.
Magnification: 20 x.
Accuracy: &plasmin; 3.0mm at 30m.
Working Range: 60m.
Dust and Splash Protection: IP54.
Operating Temperature: -10 – 50°C.
Storage Temperature: -20 – 70°C.
Tripod Thread: 5/8in.
Weight: 1.5kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot