Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £164.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bosch GAM 220 Professional Angle Measurer provides fast and precise calculation of angles. Angles can be transferred precisely onto workpieces by means of a mechanical locking screw.
Specifications:
Measurement Range: 0-220°.
Measurement Accuracy: &plasmin; 0.1°.
Vial Measurement Accuracy: &plasmin; 0.05°.
Accuracy of Angle Calculation: &plasmin; 0.1°.
Power Supply: 4 x AA 1.5 V LR6 Batteries (supplied).
Arm Length: 40cm.
Weight: 1.3kg.
To use this facility please Sign In.
Sign In