Bosch evaluation and application base board

Order Code:

35-1620

Brand: Bosch MPN: 0330.AB0.011

Discontinued


The Sensortec Application Board is part of the Bosch Sensortec range and provides a versatile universal demonstration and development environment for Sensortec sensor devices. The board is based around a powerful ARM7 microcontroller and the board features a full speed USB interface as well as a RS232 interface. The board can be used to configure, via PC, all sensor parameters and the sensor data may be displayed and captured via the PC.
  • Interfaces with Sensortec sensor shuttle boards
  • Flexible power supply (USB or battery)
  • Four user push buttons
  • Updateable firmware
  • Multiple test points and connectors for access to data on-board
  • Includes USB cable, software and documentation

Reviews


Be the first to submit a review

Trustpilot