At 148mm the Bosch 10.8-LI has the shortest design in the 10.8V class, giving optimum handling, especially when driving screws in tight spaces.
- Professional 2-speed gearbox ensures a powerful 30Nm when screwdriving (up to 7 mm)
- Lockable ¼in. universal bit holder locks all conventional drill bits and screwdriver bits
- Integrated LED light for illuminating the work area, even in dark places
- Motor brake for precise work when driving rows of screws
- Unique Bosch Premium lithium-ion technology for 400% longer lifetime and unbeatable battery runtime
- Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and total discharge
- Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
- No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
- Bosch type GSR 10.8-LI
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.