Site: Industry
Currency: GBP    
Bostik 620651 Tensol 70 500g

Bostik 620651 Tensol 70 500g

Bostik
Standard range
Order Code:

87-2332

Brand: Bostik MPN: 30812919
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.54
6+ £27.94
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 14 days

Bostik Tensol 70 2-Part Acrylic Cement is a two-part catalyst cement which cures at ambient temperatures to produce high strength bonds with acrylic sheet and offers excellent weathering resistance.


  • Ideal for face-to-face bonding (lamination)
  • A 2-part, solvent-free, clear adhesive which produces a strong, clear bond that is durable in external applications
  • Excellent gap filling properties mean that a water-tight join can be created with the right technique
  • Supplied in a pack with 500g bottle plus catalyst
  • Bostik type 620651
Type Two part catalyst cement
Pack Size 500ml

Order Code: 87-2330

MPN: 30812923

Bostik
Standard range
Price per unit Ex VAT
1+ 6+
£28.58 £26.10
Out of stock30 due on 15/04/2025

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 09/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, May 8, 2016 | Question by: Rapid Customer | Product code: 87-2332
Q. Does it come with a bottle applicator?
A. Hi AK, thank you for your question. The applicator is not supplied as something like 51-5107.
Tuesday, February 24, 2015 | Question by: Rapid Customer | Product code: 87-2332
Q. Can tensol 70 be used to bond cast acrylic sheet to fibreglass?
A. Hi, thank you for your question .The manufacturer does state it can be used to bond to other materials; fibreglass should be fine. Please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C