Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bostik 80608 Glu & Fix Super Glu Easy Flow Bottle 5g

Standard range
Order Code:  

87-4026

  Copy to clipboard
Brand: Bostik  Copy to clipboard MPN: 30803655 Copy to clipboard EAN-13: 5000399002239
  • RoHS Compliant
  • Country of Origin: Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.56
6+ £4.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in stock, despatched same dayAdditional quantity lead time 14 days

Bostik Super Glu 3g is a multi purpose superglue that bonds most non-porous materials in seconds.


  • 3g tube
  • Dries to a clear, permanent bond
  • Exceptional tensile strength up to 210kg per sq. cm.
  • Can be used as an instant adhesive by the DIY person or home handyman for a multitude of 'Fix-It' situations
  • Re-usable handy bottle and precision tubes
  • Ideal for precision work in industries such as electrical, optical, watch and jewellery and car accessories etc.
  • Bonds materials such as metals, ceramics, woods, most plastics - (not polyethylene or polypropylene), natural and synthetic rubbers and leathers
Colour Clear
Dispensing Method Bottle
Type Superglue
Volume 5g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot