Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.39 |
25+ | £1.16 |
100+ | £0.933 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Quality 50k 10% 0.75W multi-turn cermet trimmer of robust construction from Bourns, fully sealed for board washing.
Adjustment Type | Side |
---|---|
Mounting Style | Through hole |
Number of Turns | 15 |
Pitch | 2.54mm |
Power Rating | 0.75W |
Resistance | 50kΩ |
Tolerance | 10% |
To use this facility please Sign In.
Sign In