Bourns 3224W-1-102 1k 3224W 4mm 11-turn SMD Trimmer Pot

Order Code:

68-1805

Brand: Bourns MPN: 3224W-1-102

Discontinued


Surface mounting 1k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.
  • Fully compatible with pick and place
  • Flush top adjustment screw
  • Standard footprint
  • Bourns 3224W series
  • Supplied in reels of 250
Adjustment Type Top
Mounting Style Surface mount
Number of Turns 11
Pitch N/A
Power Rating 0.25W
Resistance 1kΩ
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot