Bourns 3296W-1-202LF 2k 3296W 10% 3/8 Cermet Trimmer Pot

Standard range
Order Code:

68-0320

Brand: Bourns MPN: 3296W-1-202LF
Qty Unit Price (Ex VAT)
1+ £1.82
25+ £1.65
100+ £1.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional 100 due on 02/04/2025

High quality 2k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296W series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 2kΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot