Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.00 |
25+ | £1.75 |
100+ | £1.44 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality 5k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.
Adjustment Type | Top |
---|---|
Mounting Style | Through hole |
Number of Turns | 25 |
Pitch | 2.54mm |
Power Rating | 0.5W |
Resistance | 5kΩ |
Tolerance | 10% |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In