Bourns 3296X-1-501LF 500r 3296x 10% 3/8 Cermet Trimmer Pot

Order Code:

68-0384

Brand: Bourns MPN: 3296X-1-501LF

Discontinued


High quality 500R 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.
  • Side adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296X series
Adjustment Type Side
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 500Ω
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot