Bourns 3296Y-1-503LF 50k 3296y 10% 3/8 Cermet Trimmer Pot

Extended range
Order Code:

68-0426

Brand: Bourns MPN: 3296Y-1-503LF
Qty Was Unit Price (Ex VAT)
1+ £0.872   £0.714
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayContact us for additional stock

High quality 50k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Offset pin top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296Y series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 50kΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot