Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bourns 3306P-1-504 500K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer

Order Code:  

67-0622

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3306P-1-504 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.384
25+ £0.303
100+ £0.263

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 14 days

Open frame 500k 6mm 25% 0.2W single turn horizontal cermet trimming potentiometer from the Bourns 3306P series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Top adjustment
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.2W
Resistance 500kΩ
Tolerance 25%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review