Bourns 3309P-1-104 100k 3309p 10mm Cermet Skeleton Trimmer

Order Code:

67-0894

Brand: Bourns MPN: 3309P-1-104

Discontinued


Horizontal 100k 25% 0.5W 9mm cermet skeleton trimmer from Bourns, fitted with cross slot rotor, board retention and PCB stand-offs.


  • Fitted with dust/splash resistant covers
  • 10 x 5mm pitch spacing
  • Top adjustment
  • Through-hole mount
  • Ideal for commercial and professional applications
  • Bourns 3309P series

Please note: Bourns will discontinue the 3309 series 9mm Round Trimpots and will not be offering a direct alternative. Last time buy date: September 30, 2018 Last time ship date: March 31, 2019.

Where available viable alternatives have been offered. For any further enquiries please contact product manager Richard Abbot at richard.abbott@rapidonline.com.


Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 5mm
Power Rating 0.5W
Resistance 100kΩ
Tolerance 25%

Reviews


Be the first to submit a review

Trustpilot