Bourns 3329H50K 50k 3329h 1/4 1 Turn Cermet Trimmer

Bourns 3329H50K 50k 3329h 1/4" 1 Turn Cermet Trimmer

Order Code:

68-0844

Brand: Bourns MPN: 3329H50K

Discontinued


50k 10% 0.5W 1/4" single turn cermet trimming potentiometer from the Bourns 3329H series. Top adjustment, through hole mount. Sealed to withstand cleaning solvents. 2.5mm pitch spacing and horizontally mounted.


Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.5mm
Power Rating 0.5W
Resistance 50kΩ
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot