Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bourns 3362W-1-501LF 500r 3362W 0.25in Cermet Trimmer Pot

Order Code:  

68-1004

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3362W-1-501LF Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Miniature single turn 500R 0.25in 10% 0.5W vertical cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.
  • Side adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Adjustment Type Side
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 500Ω
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot