Bourns 3362W20K 20k 3362W 0.25in Cermet Trimmer Pot

Order Code:

68-1014

Brand: Bourns MPN: 3362W-1-203LF

Discontinued


Miniature single turn 20k 0.25in 10% 0.5W vertical cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.
  • Side adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Adjustment Type Side
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 20kΩ
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot