Bourns 3590S Series Precision Potentiometers 2W 5% Mono

Bourns Brand: Bourns
<p>A range of precision wirewound mono potentiometers with metal shafts and bushes designed for use in HMI applications.</p>
  • Tolerance 5%
  • Lockwasher and mounting nut
  • Solder lug termination
  • Suitable for wave soldering
  • Shaft diameter 6.34mm
  • Shaft length 20.63mm
  • Body diameter 22.22mm
  • Wide operating temperature range -40°C to +125°C
Description Image Product Buy Qty Pricing (Ex VAT) Resistance Number of Turns Power Rating Shaft Diameter Shaft Length Taper Tolerance
Bourns 3590S-2-502L Precision Pot Mono 5K ±5% 2W 10 Turn
Bourns 3590S-2-502L Precision Pot Mono 5K ±5% 2W 10 Turn
Standard range
Order code: 64-6688
MPN: 3590S-2-502L

26 in Stock, despatched in 4 days
1+ £14.87
5+ £13.98
5kΩ 10 2W 6.34mm 20.63mm N/A 5%
Bourns 3590S-2-103L Precision Pot Mono 10K ±5% 2W 10 Turn
Bourns 3590S-2-103L Precision Pot Mono 10K ±5% 2W 10 Turn
Standard range
Order code: 64-6686
MPN: 3590S-2-103L

353 in Stock, despatched in 4 days
1+ £13.69
5+ £13.19
10kΩ 10 2W 6.34mm 20.63mm N/A 5%
Order codeMftrs Part No.
64-66883590S-2-502L5K 10-Turn
64-66863590S-2-103L10K 1-Turn


Trustpilot