Bourns Miniature ¼in Sngle Turn Cermet Potentiometers

<p>Miniature &frac14;in single turn cermet potentiometers.</p>
  • Sealed to withstand cleaning solvents
  • 2.5mm pitch spacing
  • Horizontally mounted
  • Bourns 3329H series
Dimensions6.35 x 4.57mm
Pitch2.54mm
Tolerance10%
Power rating0.5W
Voltage rating300V
Dielectric strength600V AC
Rotation angle240°C
Operating temperature–55°C to +150°C

Trustpilot