Bourns PV36W101A01B00 100R Cermet Trimmer Potentiometer 10% 3/8

Extended range
Order Code:

68-1150

Brand: Murata MPN: PV36W101A01B00
Qty Unit Price (Ex VAT)
1+ £0.795
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

A high quality 100R 0.5W 10mm square 25-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

  • Top adjust
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV36 series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.


Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 100Ω
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot