Bourns PV36W103C01B00 10K Cermet Trimmer Potentiometer 10% 3/8

Extended range
Order Code:

68-1162

Brand: Murata MPN: PV36W103C01B00
Qty Unit Price (Ex VAT)
1+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayContact us for additional stock

A high quality 10K 0.5W 10mm square 25-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

  • Top adjust
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV36 series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.


Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 10kΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot