Bourns PV37W Potentiometer Cermet Trimming 12-Turn 10% 2.54 (formerly Murata)

<p>Top adjust multiturn cermet potentiometers, fully sealed to withstand industrial cleaning solvents.<br/><br/> These potentiometers were previously sold under the <b>Murata</b> brand. For details of the transition to Bourns please see <a href="http://www.bourns.com/news/press-releases/pr/2016/01/15/bourns-acquires-murata-manufacturing-co.-ltd.-trimming-potentiometer-business">here</a>.</p>
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV37W series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Resistance Adjustment Type Mounting Style Number of Turns Pitch Power Rating Tolerance
Bourns PV37W201A01B00 200R Cermet Trimmer Potentiometer 10% 0.25
Bourns PV37W201A01B00 200R Cermet Trimmer Potentiometer 10% 0.25
Standard range
PV37W201A01B00
1+ £2.43
25+ £2.08
100+ £1.90

38 in stock, despatched same dayAdditional quantity lead time 14 days
200Ω Top Through hole 12 2.54mm 0.25W 10%
Bourns PV37W202C01B00 2K Cermet Trimmer Potentiometer 10% 0.25
Bourns PV37W202C01B00 2K Cermet Trimmer Potentiometer 10% 0.25
Standard range
PV37W202C01B00
1+ £2.76
25+ £2.29
100+ £1.95

37 in stock, despatched same dayAdditional quantity lead time 14 days
2kΩ Top Through hole 12 2.54mm 0.25W 10%
Bourns PV37W502A01B00 5K Cermet Trimmer Potentiometer 10% 0.25
Bourns PV37W502A01B00 5K Cermet Trimmer Potentiometer 10% 0.25
Standard range
PV37W502A01B00
1+ £1.55
25+ £1.27
100+ £1.10

490 in stock, despatched same dayAdditional quantity lead time 14 days
5kΩ Top Through hole 12 2.54mm 0.25W 10%
Bourns PV37W105A01B00 1M Cermet Trimmer Potentiometer 10% 0.25
Bourns PV37W105A01B00 1M Cermet Trimmer Potentiometer 10% 0.25
Extended range
PV37W105A01B00
1+ £0.496

25 in stock, despatched same dayContact us for additional stock
1MΩ Top Through hole 12 2.54mm 0.25W 10%
Dimensions6.71 x 7.24 x 4.50mm
Pitch2.54mm
Resistance tolerance±10%
Power rating0.25W 85°C
Temperature coefficient±150ppm/°C
Electrical rotation12 turns
Operating temperature–55°C to +125°C


Trustpilot