A 1K 0.25W 10% top adjust 12-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.
- Pitch 2.54mm
- Housing incorporates PCB standoffs
- Slipping clutch end stops
- Bourns PV37W series
This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.
Adjustment Type |
Top |
Mounting Style |
Through hole |
Number of Turns |
12 |
Pitch |
2.54mm |
Power Rating |
0.25W |
Resistance |
1kΩ |
Tolerance |
10% |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.