Bourns PV37W501A01B00 500R Cermet Trimmer Potentiometer 10% 0.25

Order Code:

68-1104

Brand: Bourns MPN: PV37W501A01B00

Discontinued


A 500R 0.25W 10% top adjust 12-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV37W series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 12
Pitch 2.54mm
Power Rating 0.25W
Resistance 500Ω
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot