Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M41360 Padlock 60 mm Keyed-Alike Gold EU Cylinder

Order Code:

02-2154

Brand: Bruder Mannesmann MPN: M41360 EAN-13: 4003315717348
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Brüder Mannesmann M41360 padlock features a 60 mm gold EU cylinder, providing strong theft protection. Designed for both reliability and durability, this padlock is ideal for securing gates, lockers, and sheds. The keyed-alike feature allows for multiple padlocks to be opened with a single key.
Type Padlock
Body Width 60mm
Colour Gold
Dimensions (L x W x H) 90 x 60 x 25 mm
Height 25mm
Length 90mm
Locking Mechanism EU cylinder padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot