Qty | Unit Price (Ex VAT) |
---|---|
1+ | £75.40 |
The Brainboxes PW-301 is a 96W single output DIN rail industrial power supply.
It's a cost-effective, and energy efficient solution for DIN-rail TS 35/7.5 or 15 mountable, offering a high level of stability and immunity to noise.
Compliant with international standards for EMC and safety to IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368 and EN62368.
Type | DIN rail PSU |
---|---|
Dimensions | 92 x 90 60mm |
Number of Outputs | 1 |
Open Frame/DIN Rail | DIN rail |
Output Voltage Max. | 52.5V |
Output Voltage Min. | 44.2V |
Power Rating | 96W |
Supply Voltage Range | 100 to 240V |
Temperature Range | -10 to +40°C |
To use this facility please Sign In.
Sign In