Brainboxes PX-313 2 x RS422/485 PCI Express Serial Port Card

Order Code:

43-1655

Brand: Brainboxes MPN: PX-313 UPC-12: 837324000689
Qty Unit Price (Ex VAT)
1+ £222.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/01/2026

This PCI Express card provides two RS422/485 serial ports. Excellent performance is guaranteed, with high data transfer rates of up to 921,600 baud, 128 byte deep FIFO Tx and Rx, and 1Mbit/s line drivers.

There are drivers for Windows 32 bit and 64 bit operating systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8.


  • 2 Port RS422/485 Serial Card
  • PCI Express technology suitable for servers and desktop PCs
  • Up to 921,600 data rate
  • 128 Byte Transmit and receive FIFO
  • Drivers for all popular operating systems
  • Lifetime warranty and support
Input Type RS422/485
Number of Inputs 2
Number of Outputs 2
Output Type(s) RS422/485

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot