Brainboxes UC-357 1 Port RS232 plus 1 Port RS422/485 PCI Serial Card

Extended range
Order Code:

43-1659

Brand: Brainboxes MPN: UC-357 UPC-12: 837324000481
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

This universal PCI expansion card provides one RS232 port and one RS422/485 serial port. Excellent performance comes from the data transfer rates of up to 921,600 baud and the 128 byte deep transmit and receive FIFOS, coupled with 1Mbit/s line drivers. The card also comes with drivers for all Windows 32 bit and 64 bit Operating Systems, including Windows 10.


  • 2 port RS232 + RS422/485
  • PCI 3.0
  • 128 byte Tx and Rx FIFOs
  • Up to 921,600 baud
  • DB9 Connector (9-pin male)
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Input Type RS232 + RS422/485
No. of Inputs 2
No. of Outputs 2
Output Type(s) RS232 + RS422/485

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot