Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Tough ultra small USB-C to serial adapter suitable for any environment. The closest you can get to an integrated RS232 serial COM port. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable.
This product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.
Brainboxes software drivers – eliminating many common problems with USB to Serial – giving you a reliable, stable, native com port solution.
Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019.
Input Type | USB |
---|---|
IP Rating | IP50 |
No. of Inputs | 1 |
No. of Outputs | 1 |
Number of Ports | 1 |
Other Output(s) | N/A |
Output Type(s) | RS232 |
Type | USB-C to RS232 adapter |
To use this facility please Sign In.
Sign In