Christmas Opening Hours and Delivery Dates here

Bralo 02BM00453 Riveting Tool BM 45 250mm + Rivet Assortment

Order Code:

49-4596

Brand: Bralo MPN: 02BM00453 EAN-13: 8423552050637
  • Country of Origin: Spain
  • View All

Discontinued


The BM 45 Riveting Tool from Bralo is suitable for use with rivets ranging in size from 2.4 to 5mm made of aluminium, steel, stainless steel or copper. This riveter supplied in a plastic box with an assortment of rivets


  • Length: 250 mm
  • No. of mouthpieces: 4
  • Manufacturer's part 02BM00450
Type Riveter and rivets
Rivet Size 2.4 to 5mm

Trustpilot