Site: Industry
Currency: GBP    
Bralo 1080004009 Dome Head Aluminium Multigrip Rivet Ø 4.0mm x 9.5mm - Pack 500

Image Representative of Range

Bralo 1080004009 Dome Head Aluminium Multigrip Rivet Ø 4.0mm x 9.5mm - Pack 500

Bralo
Standard range
Order Code:

49-5290

Brand: Bralo MPN: 1080004009 EAN-13: 8423552008881
Qty Unit Price (Ex VAT)
1+ £12.57
Price per unit Ex VAT
6 in Stock, despatched in 4 days

These dome head multigrip blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread of 4mm and are 9.5mm long.


  • Suitable for use with panel thicknesses from 1 to 6mm
  • Supplied in pack of 500
  • Manufacturer's part 01080004009
Type Multigrip
Diameter 4mm
Material Aluminium
Quantity 500
Rivet length 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C