Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bralo 92BM00450 Riveting Tool BM 45 250mm

Order Code:  

49-4595

  Copy to clipboard
Brand: Bralo  Copy to clipboard MPN: 92BM00450 Copy to clipboard EAN-13: 8423552050613
  • Country of Origin: Spain
 Report an error

Discontinued

The BM 45 Riveting Tool from Bralo is suitable for use with rivets ranging in size from 2.4 to 5mm made of aluminium, steel, stainless steel or copper.


  • Length: 250 mm
  • No. of mouthpieces: 4
  • Supplied in blister pack
  • Manufacturer's part 92BM00450
Type Riveter
Rivet Size 2.4 to 5mm

Reviews


Be the first to submit a review

Trustpilot