Bralo Cylindrical Large Dome Head Aluminium Insert Nuts

Bralo Brand: Bralo
<p>Hollow cylindrical large dome head <STRONG>insert nuts </STRONG>from <STRONG>Bralo</STRONG>, available in a range of thread sizes and in different lengths. These open ended rivet nuts are made from <STRONG>aluminium</STRONG> and can accommodate screws and bolts of thread sizes from M4 to M8.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Material Quantity Size
Bralo 302104006 Cylindrical Large Head Dome Alu Insert Nut M4 9.5mm - Pack 500
Bralo 302104006 Cylindrical Large Head Dome Alu Insert Nut M4 9.5mm - Pack 500
Standard range
Order code: 49-5445
MPN: 302104006

8 in Stock, despatched in 4 days
1+ £30.69
Bralo 302115007 Cylindrical Large Head Dome Alu Insert Nut M5 15.0mm - Pack 500
Bralo 302115007 Cylindrical Large Head Dome Alu Insert Nut M5 15.0mm - Pack 500
Standard range
Order code: 49-5449
MPN: 302115007

3 in Stock, despatched in 4 days
1+ £33.55
Bralo 302116009 Cylindrical Large Head Dome Alu Insert Nut M6 16.5mm - Pack 250
Bralo 302116009 Cylindrical Large Head Dome Alu Insert Nut M6 16.5mm - Pack 250
Standard range
Order code: 49-5450
MPN: 302116009

6 in Stock, despatched in 4 days
1+ £23.12
Aluminium 250 6 x 16.5mm
Bralo 302108011 Cylindrical Large Head Dome Alu Insert Nut M8 16.5mm - Pack 250
Bralo 302108011 Cylindrical Large Head Dome Alu Insert Nut M8 16.5mm - Pack 250
Standard range
Order code: 49-5448
MPN: 302108011

6 in Stock, despatched in 4 days
1+ £23.73
Order codeMftrs part no.Thread sizeLength (mm)Panel thickness (range)Pack size
49-53160302104006M49.50.5 to 2mm10
49-54450302104006M49.50.5 to 2mm500
49-53170302105007M512

0.5 to 3mm

10
49-54460302105007M5120.5 to 3mm500
49-54490302115007M5153 to 5.5mm500
49-53180302106009M614.50.5 to 3mm10
49-54470302106009M614.50.5 to 3mm250
49-54500302116009M616.53 to 5.5mm250
49-53190302108011M816.50.5 to 3mm10
49-54480302108011M816.50.5 to 3mm250
49-54490302118011M818.53 to 5.5mm500


Trustpilot