These dome head standard blind rivets from Bralo have a copper body and mandrel made from zinc-plated steel. These "pop" rivets are available with a thread of 3mm or 4mm and in a variety of lengths suitable for use with panel thicknesses from 2mm to 9mm.
Order code | Mftrs part no. | Diameter (mm) | Length (mm) | Panel thickness (range) |
49-5359 | 01250003006 | 3 | 6 | 2 to 3mm |
49-5360 | 01250003008 | 3 | 8 | 3 to 5mm |
49-5361 | 01250003010 | 3 | 10 | 5 to 7mm |
49-5362 | 01250003012 | 3 | 12 | 7 to 9mm |
49-5363 | 01250004006 | 4 | 6 | 2.5 to 3.5mm |
49-5364 | 01250004008 | 4 | 8 | 3.5 to 5mm |
49-5365 | 01250004010 | 4 | 10 | 5 to 7mm |
49-5366 | 01250004012 | 4 | 12 | 7 to 8.5mm |