Bralo Grooved Large Dome Head Insert Nuts

Bralo Brand: Bralo
<p>Grooved large dome head <STRONG>insert nuts </STRONG>from <STRONG>Bralo</STRONG>, available in a range of thread sizes and in different lengths. These open ended rivet nuts are made from zinc plated steel and can accommodate screws and bolts of thread sizes from M3 to M12.</p>
Description Image Product Buy Qty Pricing (Ex VAT)
Bralo 371103005 Grooved Large Head Dome Insert Nut M3 8.5mm - Pack Of 500
Bralo 371103005 Grooved Large Head Dome Insert Nut M3 8.5mm - Pack Of 500
Standard range
Order code: 49-5343
MPN: 371103005

8 in Stock, despatched in 4 days
1+ £43.76
Bralo 371105007 Grooved Large Head Dome Insert Nut M5 12.0mm - Pack Of 500
Bralo 371105007 Grooved Large Head Dome Insert Nut M5 12.0mm - Pack Of 500
Standard range
Order code: 49-5345
MPN: 371105007

5 in Stock, despatched in 4 days
1+ £57.74
Bralo 371111013 Grooved Large Head Dome Insert Nut M10 21.5mm - Pack Of 100
Bralo 371111013 Grooved Large Head Dome Insert Nut M10 21.5mm - Pack Of 100
Standard range
Order code: 49-5354
MPN: 371111013

3 in Stock, despatched in 4 days
1+ £24.97
Order codeMftrs part no.Thread sizeLength (mm)Panel thickness (range)Pack size
49-53430371103005M38.50.25 to 2mm500
49-53440371104006M49.50.5 to 3mm500
49-53500371114006M412.25

3 to 4.5mm

500
49-53450371105007M5120.5 to 3mm500
49-53510371115007M5153 to 5.5mm500
49-53460371106009M614.50.5 to 3mm250
49-53520371116009M616.53 to 5.5mm250
49-53470371108011M816.50.5 to 3mm250
49-53530371118011M818.53 to 5.5mm200
49-53480371101013M1019.51 to 3.5mm150
49-53540371111013M1021.53.5 to 6mm100
49-53490371101216M12251 to 4mm500


Trustpilot