Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Avit Collapsible Stool is a lightweight but sturdy telescopic portable stool. It has a non-slip base and weighs less than 1KG so it can be carried limiting fatigue. The fish scale structure increases the mechanical strength, stability and safety which can support up to 200kg. With adjustable height settings, the stool can be adjusted from 6cm to 46cm in one easy movement.
There are 12 positions in total and a handle strap for easy transportation. (25x6cm when collapsed) Made of polypropylene material, it is resistant to water and can be wiped-clean, making it suitable for use indoors and outdoors use.
Type | Collapsible Stool |
---|---|
Lifetime Warranty | 1 year |
To use this facility please Sign In.
Sign In