Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Belden 9842 Data Cable for RS-485

Order Code:  

51-6888

  Copy to clipboard
Brand: Belden  Copy to clipboard MPN: 9842  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
491 available to back OrderBack-order availability date - 10/05/2024

An industrial data cable for RS-485 applications such as HART, CAN open or DMX 512. Uniform impedance, low capacity and a Beldfoil (aluminium, Polyester +Foil). This Cable is predestined for universal use in Data transmission. With Beldfoil, it has 100% Shielding to protect against Radiation and against irradiation of possible audio and radio frequencies.


  • AWG size 2 x 2 x 24
  • Cable type Coax
  • Colour Grey
  • Conductor resistance 120Ω
  • Content Sold per metre
  • External diameter 8,6mm
  • Halogen free No
  • Material PVC
  • Packed No
  • RoHS compliant yes
  • Shielded Yes
  • Sold per metre Yes
  • Temperature range -30°C to +80°C
  • Type 9842

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 4
Conductor Cross-section 0.51mm²
Colour Grey
Cable Diameter 8.6mm
Insulation Material PVC
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 July 2015 Question by: Rapid Customer | Product code: 51-6888
Q. Hi, Can you tell me if the screen is overall or the individual pairs are screened? Foil tape or something? Thanks Lee.
A.

Reviews


Be the first to submit a review