Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Black+Decker BEG010A5-GB Heritage Grinder 115mm 710W 240V

Order Code:  

95-2475

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: BEG010A5-GB Copy to clipboard EAN-13: 5035048712955
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Black & Decker BEG010A5 Heritage Angle Grinder has been designed to provide the perfect balance between power, weight and size. The motor delivers high-performance, ideal for completing a range of grinding and cutting tasks. For added safety there is a no-volt release switch that prevents the unit from starting unintentionally when locked on. The 3-position side handle offers greater comfort and control.

Applications include cutting metal pipes, removing rust from metal work, removing excess weld, mortar raking from between brickwork and general renovation tasks.

Supplied with: 4 x Metal Cutting Discs, 1 x Stone Cutting Disc, 1 x Cutting/Grinding Guard & 1 x Side Handle.

Specification:

Input Power: 710W
No Load Speed: 1,2000/min.
Disc Diameter: 115mm
Spindle: M14
Weight: 1.7kg


Type Grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review