Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Black+Decker BEH201-GB Corded Drill 450W 240V

Order Code:  

95-2478

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: BEH201-GB Copy to clipboard EAN-13: 5035048713051
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Black & Decker BEH201 Corded Drill has a hammer action feature that is ideal for fast drilling in masonry. With a variable speed motor for a controlled and accurate start up. The adjustable side handle gives you the ability to feel comfortable whilst completing your task and the lock-on button for greater comfort during longer tasks. It also features a 10mm keyed, single sleeve chuck.

Specification:

Input Power: 450W
Load Speed: 0-2,800/min.
Impact Rate: 0-48,000/bpm
Capacity: Masonry 10mm, Steel 6mm, Wood 10mm
Chuck: 10mm
Cable Length: 2m
Weight: 1.71kg


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review