Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
The suite of Brainboxes adaptors, switches and I/O devices allow for a range of connections from analogue to digital, including USB to Serial and Ethernet to Serial, as well as expanding the serial connections available to applications.
This means that you can open up a world of machine monitoring with Brainboxes, connecting legacy equipment for IoT projects, extract significant data from your production line, and initiate factory automation projects. As well as easy to install hardware, all Brainboxes products come with a number of software options to help you interact with the devices. These include instant access webpages; API’s for complete customisation and reliable remote Serial ports for Windows including legacy systems.
Industrial Edge Controllers
Combining industrial hardware connections with the processing power of a Raspberry Pi Compute Module 3+, the BB-400 Industrial Edge Controller offers all the possibilities of open source software.
Perhaps what Industrial Pi was made for, the BB-400 Industrial Edge Controller allows users to develop on Raspberry Pi and deploy seamlessly to the factory floor. Multiple serial connectivity with a range of network connections allows data to flow to the application of your choice. The innovative design uses a Raspberry Pi Compute module and an Arduino to provide edge processing, ideal for the Industrial IoT. Ideal for retrofitting existing equipment or building into a new panel, the Pi is supported by a power management system, including a UPS, making it match the robust demands of industry.
Ethernet switches
Extend your industrial network with our range of Brainboxes Ethernet unmanaged switches, available in 4, 5 and 8 port, DIN rail and wall mounted versions.
Featuring galvanically isolated Ethernet ports capable of 10/100 Mbps, these ethernet switches can be powered from USB, a 12V vehicle battery or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required.
Ethernet to Serial adaptors
Brainboxes provide robust, reliable connections to Serial devices, whether RS232 or RS422/485. Choose from traditional on-board PCI cards, laptop friendly USB or connect over any distance with Ethernet. No network expertise is required – simply plug your device into the Ethernet to Serial adaptor, and plug it into your network. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.
Remote I/O
Brainboxes Remote IO devices are available as Digital IO, Relay or Analogue IO, controlled over Ethernet using a range of protocols, in both industrial and commercial/light industrial form factors. The modules have a suite of software API’s available including for Visual Basic, C# and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or ethernet relay switch.